Part Details for F14D-1B7H1-E8C15 by Amphenol FCi
Overview of F14D-1B7H1-E8C15 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F300-1B7H1-11022 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 22 position | |
F300-1B7H1-11045 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 45 position | |
F300-1B7H1-11032 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 32 position, Without MYLAR |
Price & Stock for F14D-1B7H1-E8C15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGF14D-1B7H1-E8C15
|
Heilind Electronics | F14D-1B7H1-E8C15-FLIP TYPE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGF14D-1B7H1-E8C15
|
Interstate Connecting Components | F14D-1B7H1-E8C15-FLIP TYPE | 0 |
|
Buy Now |