There are no models available for this part yet.
Overview of F15BR250V25AS by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F15BR250V25AS by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M3708
|
Newark | Military Mil-F-15160/15 |Eaton Bussmann F15BR250V25AS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4800 / $66.5500 | Buy Now | |
DISTI #
70150410
|
RS | Fuse Cylinder Time Delay/Reject 25 A F15 Cartridge 250 V Silver | Bussmann by Eaton F15BR250V25AS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$55.5200 / $57.2500 | RFQ | |
DISTI #
000000000002492541
|
Sager | Specialty Fuses 250V 25A Silver Plated Min Qty: 10 | 0 |
|
$43.5500 / $46.4500 | Buy Now |