-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6037
|
Newark | Modulator Rohs Compliant: Yes |Renesas F1653NLGI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 / $11.1300 | Buy Now |
DISTI #
800-3570-ND
|
DigiKey | RF MODULATOR 600MHZ-2.9GHZ 24QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
450 In Stock |
|
$4.0309 / $7.3800 | Buy Now |
DISTI #
972-F1653NLGI
|
Mouser Electronics | Modulator / Demodulator Broadband ZIF/CIF LTE MIMO RoHS: Compliant | 490 |
|
$4.0300 / $6.4000 | Buy Now |
|
Future Electronics | F1653NLGI Series 3.3 V 600 MHz 590 mW RF Modulator IC - VFQFN-24EP RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$3.9600 / $4.6200 | Buy Now |
|
Renesas Electronics America | RF MODULATOR 600MHZ-2.9GHZ 24QFN Min Qty: 1 Container: Tray | 450 |
|
$4.0309 / $7.3800 | Buy Now |
DISTI #
F1653NLGI
|
Avnet Silica | Broadband ZIF/CIF I/Q Modulator for High Order LTE MIMO Systems (Alt: F1653NLGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy