Part Details for F16860_LINDA-UP by LEDIL
Overview of F16860_LINDA-UP by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F16860_LINDA-UP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2951-ND
|
DigiKey | LENS ASYMMETRICAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
139 In Stock |
|
$8.3575 / $15.2100 | Buy Now |
DISTI #
F16860_LINDA-UP
|
Avnet Americas | Lens with 145° + 100° Extra Wide Beam PMMA Box - Boxed Product (Development Kits) (Alt: F16860_LINDA-UP) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$5.0556 / $7.2534 | Buy Now |
DISTI #
928-F16860_LINDA-UP
|
Mouser Electronics | LED Lighting Lenses Extrusion mm (D) RoHS: Compliant | 174 |
|
$8.8400 / $14.7900 | Buy Now |
|
Future Electronics | Extrusion|mm (D) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$6.8400 / $6.9500 | Buy Now |
DISTI #
F16860_LINDA-UP
|
Avnet Americas | Lens with 145° + 100° Extra Wide Beam PMMA Box - Boxed Product (Development Kits) (Alt: F16860_LINDA-UP) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$5.0556 / $7.2534 | Buy Now |
DISTI #
F16860_LINDA-UP
|
Avnet Silica | Lens with 145� + 100� Extra Wide Beam PMMA Box (Alt: F16860_LINDA-UP) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
F16860_LINDA-UP
|
EBV Elektronik | Lens with 145� + 100� Extra Wide Beam PMMA Box (Alt: F16860_LINDA-UP) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for F16860_LINDA-UP
F16860_LINDA-UP CAD Models
F16860_LINDA-UP Part Data Attributes:
|
F16860_LINDA-UP
LEDIL
Buy Now
|
Compare Parts:
F16860_LINDA-UP
LEDIL
|
Samacsys Manufacturer | LEDIL |