Part Details for F16EA-03LLC by NIDEC Components
Overview of F16EA-03LLC by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F16EA-03LLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4834
|
Newark | Axial Fan, 16Mm, 3.3Vdc, 0.424Cfm, 3Dba, Supply Voltage Vdc:3.3V, Fan Frame Type:Square, Fan Frame Size:16Mm, External Depth:4Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:0.424Cfm, Noise Rating:3Dba, Power Rating:-, Ip Rating:- Rohs Compliant: Yes |Nidec Components F16EA-03LLC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$8.8300 / $10.7600 | Buy Now |
DISTI #
71925327
|
RS | Brushless DC Fan, 16X16X4mm, 3.3V DC, .012m3/min flow, 3db, sleeve bearing | Nidec Components F16EA-03LLC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3600 / $10.4500 | RFQ |
DISTI #
C1S153700105022
|
Chip1Stop | DC Fan Sleeve Bearing 3.3V 0.02A 6500RPM 0.42CFM 3dB Flange Mount RoHS: Compliant pbFree: Yes Container: Bulk | 331 |
|
$7.3300 / $9.6400 | Buy Now |