Part Details for F1700DD20 by Curtis Industries
Overview of F1700DD20 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for F1700DD20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1101-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Box |
8 In Stock |
|
$34.2000 / $41.4500 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
5 In Stock |
|
$33.8100 / $45.1900 | Buy Now |
|
Master Electronics | Power Line Filter RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
5 In Stock |
|
$33.8100 / $45.1900 | Buy Now |
Part Details for F1700DD20
F1700DD20 CAD Models
F1700DD20 Part Data Attributes
|
F1700DD20
Curtis Industries
Buy Now
Datasheet
|
Compare Parts:
F1700DD20
Curtis Industries
Single Phase EMI Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CURTIS INDUSTRIES | |
Reach Compliance Code | unknown | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38.1 mm | |
High Pot | 1768 V | |
Insulation Resistance-Min | 9000 MΩ | |
Leakage Current-Max | 0.75 mA | |
Length | 84.1 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 50.8 mm |