Part Details for F17034_DAISY-MINI-SHD-MATT by LEDIL
Overview of F17034_DAISY-MINI-SHD-MATT by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F17034_DAISY-MINI-SHD-MATT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0072
|
Newark | F17034_Daisy-Mini-Shd-Matt Rohs Compliant: Yes |Ledil F17034_DAISY-MINI-SHD-MATT Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.6200 | Buy Now |
DISTI #
711-F17034_DAISY-MINI-SHD-MATT-ND
|
DigiKey | SHADERECTANG14 POS20.0 X 280.0MM Min Qty: 252 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.4494 | Buy Now |
DISTI #
F17034_DAISY-MINI-
|
Avnet Americas | SHADE/RECTANG/14 POS/20.0 X 280.0MM (D) - Bag (Alt: F17034_DAISY-MINI-) RoHS: Not Compliant Min Qty: 252 Package Multiple: 4 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.7640 | Buy Now |
DISTI #
928-F17034DAISYMINI
|
Mouser Electronics | LED Lighting Lenses Shade rectang 14 Pos 20.0 x 280.0mm (D) RoHS: Compliant | 0 |
|
$1.7800 / $3.3600 | Order Now |
|
Future Electronics | Shade|rectang|14 Pos|20.0 x 280.0mm (D) RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 4 Container: Tray | 0Tray |
|
$1.7300 / $1.9700 | Buy Now |
DISTI #
F17034_DAISY-MINI-
|
Avnet Americas | SHADE/RECTANG/14 POS/20.0 X 280.0MM (D) - Bag (Alt: F17034_DAISY-MINI-) RoHS: Not Compliant Min Qty: 252 Package Multiple: 4 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.7640 | Buy Now |
DISTI #
F17034_DAISY-MINI-SHD-MATT
|
Avnet Silica | SHADE/RECTANG/14 POS/20.0 X 280.0MM (D) (Alt: F17034_DAISY-MINI-SHD-MATT) RoHS: Compliant Min Qty: 252 Package Multiple: 4 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
F17034_DAISY-MINI-SHD-MATT
|
EBV Elektronik | SHADE/RECTANG/14 POS/20.0 X 280.0MM (D) (Alt: F17034_DAISY-MINI-SHD-MATT) RoHS: Compliant Min Qty: 252 Package Multiple: 4 Lead time: 1 Weeks, 0 Days | EBV - 3852 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4 | 3080 |
|
$2.8800 / $3.0900 | Buy Now |