Part Details for F17FA-03MC by NIDEC Components
Overview of F17FA-03MC by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
1812DPS-103MC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, SMD, CHIP, 1812 |
Price & Stock for F17FA-03MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7123
|
Newark | Axial Fan, 17Mm, 3.3Vdc, 0.353Cfm, 5Dba, Supply Voltage:3.3V, Current Type:Dc, Fan Frame Size:17Mm, External Depth:5Mm, Noise Rating:5Dba, Flow Rate - Imperial:0.353Cu.ft/Min, Flow Rate - Metric:0.01M3/Min, Bearing Type:Sleeve, Powerrohs Compliant: Yes |Nidec Components F17FA-03MC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1000 / $10.8900 | Buy Now |
DISTI #
563-1384-ND
|
DigiKey | FAN AXIAL 17X5MM 3.3VDC WIRE Min Qty: 1 Lead time: 10 Weeks Container: Tray |
84 In Stock |
|
$7.7147 / $10.5200 | Buy Now |
DISTI #
71925328
|
RS | Brushless DC Fan, 17X17X5mm, 3.3V DC, .01m3/min flow, 6 Pa, 5db, sleeve bearing | Nidec Components F17FA-03MC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7500 / $10.9400 | RFQ |