Part Details for F18107SD1600 by Crydom Inc
Overview of F18107SD1600 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F18107SD1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2491
|
Newark | Thyristor Module, scr Doubler,1.6Kv V(Rrm),105A I(T) |Sensata/crydom F18107SD1600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$355.7300 / $372.5200 | Buy Now |
DISTI #
F18107SD1600-ND
|
DigiKey | MODULE SCR/DIODE 105A 600VAC Min Qty: 5 Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
$212.2510 / $222.8720 | Buy Now |
DISTI #
70955288
|
RS | F-18 series, SCR Diode Power Modules, 25 to 105 Amp, 120 to 600 Volts AC | Sensata - Crydom F18107SD1600 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$234.0200 | RFQ |
DISTI #
CRYF18107SD1600
|
Heilind Electronics | POWER MODULE, SCRDIODE, F18 SE POWER MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Diode Module - 105 A Maximum Load Current - SD Circuit Type - 600 VAC Operating Voltage Range - Panel Mount. RoHS: Compliant |
5 In Stock |
|
$219.3800 / $267.4000 | Buy Now |
DISTI #
66458977
|
Verical | SCR Module 1600V 2250A 7-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 4 |
|
$290.1818 / $329.7164 | Buy Now |
DISTI #
F18107SD1600-CRY
|
TME | Module: thyristor, double series, 1.6kV, 105A, F18, Ufmax: 1.65V Min Qty: 1 | 0 |
|
$146.1300 / $212.7400 | RFQ |
DISTI #
000000000001196144
|
Sager | Discrete Semiconductor Modules MODULE SCR/DIODE 105A 600VAC Min Qty: 5 | 0 |
|
$189.7400 / $200.5900 | Buy Now |
|
Master Electronics | Power Diode Module - 105 A Maximum Load Current - SD Circuit Type - 600 VAC Operating Voltage Range - Panel Mount. RoHS: Compliant |
5 In Stock |
|
$219.3800 / $267.4000 | Buy Now |
Part Details for F18107SD1600
F18107SD1600 CAD Models
F18107SD1600 Part Data Attributes:
|
F18107SD1600
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
F18107SD1600
Crydom Inc
Silicon Controlled Rectifier, 105000mA I(T), 1600V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e3/e4 | |
Non-Repetitive Pk On-state Cur | 2250 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 105000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for F18107SD1600
This table gives cross-reference parts and alternative options found for F18107SD1600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F18107SD1600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F18107SD1600 | Silicon Controlled Rectifier, 1600V V(RRM), 2 Element, MODULE-7 | Cynergy3 Components | F18107SD1600 vs F18107SD1600 |