Part Details for F1827CAH1400 by Crydom Inc
Overview of F1827CAH1400 by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1827CAH1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thyristor SCR Module 1.4KV 400A 5-Pin RoHS: Compliant |
4 In Stock |
|
$56.3500 / $144.7000 | Buy Now |
DISTI #
51554883
|
Verical | SCR Module 1400V 400A 5-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1411 | Americas - 3 |
|
$71.8909 / $178.4217 | Buy Now |
|
Master Electronics | Thyristor SCR Module 1.4KV 400A 5-Pin RoHS: Compliant |
4 In Stock |
|
$56.3500 / $144.7000 | Buy Now |
Part Details for F1827CAH1400
F1827CAH1400 CAD Models
F1827CAH1400 Part Data Attributes:
|
F1827CAH1400
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
F1827CAH1400
Crydom Inc
Silicon Controlled Rectifier, 39.25A I(T)RMS, 25000mA I(T), 1400V V(RRM), 1 Element, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | FLANGE MOUNT, R-XUFM-X5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | 2K-CA | |
Holding Current-Max | 300 mA | |
JESD-30 Code | R-XUFM-X5 | |
JESD-609 Code | e3/e4 | |
Non-Repetitive Pk On-state Cur | 400 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 39.25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for F1827CAH1400
This table gives cross-reference parts and alternative options found for F1827CAH1400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1827CAH1400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1827CAH1400 | Silicon Controlled Rectifier, 39.25A I(T)RMS, 1400V V(RRM), 1 Element, MODULE-5 | Cynergy3 Components | F1827CAH1400 vs F1827CAH1400 |