F1827CCH1400
Description: Silicon Controlled Rectifier, 39.25A I(T)RMS, 25000mA I(T), 1400V V(RRM), 1 Element, ROHS COMPLIANT PACKAGE-5

Overview of F1827CCH1400 by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F1827CCH1400 by Crydom Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000001055460
Sager Discrete Semiconductor Modules Power Module 0
Buy Now

CAD Models for F1827CCH1400 by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F1827CCH1400 by Crydom Inc

F1827CCH1400
Crydom Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CRYDOM INC
Package Description
FLANGE MOUNT, R-XUFM-X5
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
3 V
Desc. of Quick-Connects
G-GR
Desc. of Screw Terminals
2A-CK
Holding Current-Max
300 mA
JESD-30 Code
R-XUFM-X5
JESD-609 Code
e3/e4
Non-Repetitive Pk On-state Cur
400 A
Number of Elements
1
Number of Terminals
5
On-state Current-Max
25000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
39.25 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Reverse Voltage
1400 V
Surface Mount
NO
Terminal Finish
TIN/SILVER
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. F1827CCH1400
    Crydom Inc
    Silicon Controlled Rectifier, 39.25A I(T)RMS, 25000mA I(T), 1400V V(RRM), 1 Element, ROHS COMPLIANT PACKAGE-5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F1827CCH1400 by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F1827CCH1400 by Crydom Inc

Select Manufacturer
Which Manufacturer of F1827CCH1400 would you like to use for your alert(s)?
  • Please alert me when F1827CCH1400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F1827CCH1400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F1827CCH1400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F1827CCH1400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F1827CCH1400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F1827CCH1400 by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: