There are no models available for this part yet.
Overview of F1842CCH1400 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Medical Imaging
Telecommunications
Price & Stock for F1842CCH1400 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000001055480
|
Sager | Discrete Semiconductor Modules Power Module | 0 |
|
Buy Now |
CAD Models for F1842CCH1400 by Crydom Inc
Part Data Attributes for F1842CCH1400 by Crydom Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
FLANGE MOUNT, R-XUFM-X5
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
Critical Rate of Rise of Off-State Voltage-Min
|
500 V/us
|
DC Gate Trigger Current-Max
|
150 mA
|
DC Gate Trigger Voltage-Max
|
3 V
|
Desc. of Quick-Connects
|
G-GR
|
Desc. of Screw Terminals
|
2A-CK
|
Holding Current-Max
|
300 mA
|
JESD-30 Code
|
R-XUFM-X5
|
JESD-609 Code
|
e3/e4
|
Non-Repetitive Pk On-state Cur
|
1000 A
|
Number of Elements
|
1
|
Number of Terminals
|
5
|
On-state Current-Max
|
40000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
62.8 A
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Reverse Voltage
|
1400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN/SILVER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SCR
|
Alternate Parts for F1842CCH1400
This table gives cross-reference parts and alternative options found for F1842CCH1400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1842CCH1400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1842CCH1400 | Silicon Controlled Rectifier, 62.8A I(T)RMS, 1400V V(RRM), 1 Element, MODULE-5 | Cynergy3 Components | F1842CCH1400 vs F1842CCH1400 |