Part Details for F1892CCH1000 by Crydom Inc
Overview of F1892CCH1000 by Crydom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1892CCH1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000275931
|
Sager | Discrete Semiconductor Modules 90A 380VAC MODULE SCR/DIODE | 0 |
|
Buy Now |
Part Details for F1892CCH1000
F1892CCH1000 CAD Models
F1892CCH1000 Part Data Attributes
|
F1892CCH1000
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
F1892CCH1000
Crydom Inc
Silicon Controlled Rectifier, 141.3A I(T)RMS, 90000mA I(T), 1000V V(RRM), 1 Element, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | FLANGE MOUNT, R-XUFM-X5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | 2A-CK | |
Holding Current-Max | 300 mA | |
JESD-30 Code | R-XUFM-X5 | |
JESD-609 Code | e3/e4 | |
Non-Repetitive Pk On-state Cur | 1500 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 90000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 141.3 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |