Part Details for F1892DH600 by Sensata Technologies
Overview of F1892DH600 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1892DH600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-F1892DH600
|
Mouser Electronics | Discrete Semiconductor Modules 90A 240VAC MODULE SCR/DIODE RoHS: Compliant | 16 |
|
$120.5700 / $143.3600 | Buy Now |
DISTI #
F1892DH600
|
TTI | Discrete Semiconductor Modules 90A 240VAC MODULE SCR/DIODE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 149 In Stock |
|
$114.7300 / $141.8200 | Buy Now |