Part Details for F1892SD600 by Crydom Inc
Overview of F1892SD600 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for F1892SD600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC2333-ND
|
DigiKey | MODULE SCR/DIODE 90A 240VAC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2 In Stock |
|
$146.7004 / $161.3700 | Buy Now |
DISTI #
70130628
|
RS | Diode, Module, Vr 600V, If 90A, Pkg Case F18, Config Dual, Vf 1.4V, I2T 15800A2s | Sensata - Crydom F1892SD600 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$146.4900 / $164.5900 | RFQ |
DISTI #
CRYF1892SD600
|
Heilind Electronics | POWER MODULE, SCR/DIODE, F18 S ERIES | Americas - 0 in Stock |
|
$140.7600 / $168.9120 | Buy Now |
|
Onlinecomponents.com | Thyristor Module - Series Connected - 2 SCRs - F18 Series - 90 A - 600 V - Chassis Mount. RoHS: Compliant |
25 On Order |
|
$163.9800 / $190.9000 | Buy Now |
DISTI #
F1892SD600-CRY
|
TME | Module: thyristor, double series, 600V, 90A, F18, Ufmax: 1.4V, screw Min Qty: 1 | 0 |
|
$106.1200 / $154.6600 | RFQ |
DISTI #
000000000000275960
|
Sager | Discrete Semiconductor Modules 600VP 240VAC SCR DIODE MOD Min Qty: 5 | 0 |
|
$137.3800 / $149.5000 | Buy Now |
|
Master Electronics | Thyristor Module - Series Connected - 2 SCRs - F18 Series - 90 A - 600 V - Chassis Mount. RoHS: Compliant |
25 On Order |
|
$163.9800 / $190.9000 | Buy Now |
Part Details for F1892SD600
F1892SD600 CAD Models
F1892SD600 Part Data Attributes
|
F1892SD600
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
F1892SD600
Crydom Inc
Silicon Controlled Rectifier, 141.3A I(T)RMS, 90000mA I(T), 600V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 300 mA | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e3/e4 | |
Non-Repetitive Pk On-state Cur | 2000 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 90000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 141.3 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |