Part Details for F19-6004 by Quest Manufacturing Company
Overview of F19-6004 by Quest Manufacturing Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F19-6004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2215-F19-6004-ND
|
DigiKey | QUAD FAN ASSEMBLY HORIZONTAL 1 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$150.1900 | Buy Now |
DISTI #
73763056
|
RS | Floor Enclosure Horizontal Quad Fan Assembly, 1U, 19" x 4" x 80 Cfm, Black | Quest Manufacturing F19-6004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$157.9000 / $184.2200 | RFQ |