-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7-bit 0.25 dB Wideband Digital Step Attenuator, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5771
|
Newark | Digital Step Attenuator, -40 To 105Deg C, Frequency Max:6Ghz, Frequency Min:1Mhz, Attenuation Step Size:0.25Db, Attenuation - Typical:31.75Db, Insertion Loss:1.2Db, No. Of Bits:7Bit, Supply Voltage Min:3V, Supply Voltage Max:5.25V, Rohs Compliant: Yes |Renesas F1958NBGK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 433 |
|
$4.4400 / $7.1100 | Buy Now |
DISTI #
800-3902-ND
|
DigiKey | 7-BIT 0.25DB DIGITAL STEP ATTENU Min Qty: 1 Lead time: 12 Weeks Container: Tray |
445 In Stock |
|
$3.8451 / $6.8400 | Buy Now |
DISTI #
F1958NBGK
|
Avnet Americas | 7-Bit 0.25dB Digital Step Attenuator - Trays (Alt: F1958NBGK) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$3.5814 / $4.0890 | Buy Now |
DISTI #
972-F1958NBGK
|
Mouser Electronics | Attenuators F1958 DSA RoHS: Compliant | 4656 |
|
$3.9300 / $6.8400 | Buy Now |
|
Future Electronics | 7-Bit 0.25dB Digital Step Attenuator 1MHz to 6GHz RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$3.7700 / $3.8800 | Buy Now |
|
Renesas Electronics America | 7-BIT 0.25DB DIGITAL STEP ATTENU Min Qty: 1 Container: Tray | 445 |
|
$3.8451 / $6.8400 | Buy Now |
DISTI #
F1958NBGK
|
Avnet Americas | 7-Bit 0.25dB Digital Step Attenuator - Trays (Alt: F1958NBGK) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$3.5814 / $4.0890 | Buy Now |
|
Ameya Holding Limited | Min Qty: 124 | 490 |
|
$6.7029 / $6.9098 | Buy Now |
DISTI #
F1958NBGK
|
Avnet Silica | 7-Bit 0.25dB Digital Step Attenuator (Alt: F1958NBGK) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2919981
|
element14 Asia-Pacific | DIGITAL STEP ATTENUATOR, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 433 |
|
$4.1501 / $7.2221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F1958NBGK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F1958NBGK
Renesas Electronics Corporation
7-bit 0.25 dB Wideband Digital Step Attenuator, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 24 | |
Manufacturer Package Code | NBG24P3 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |