Part Details for F1X1.5WH6 by Panduit Corp
Overview of F1X1.5WH6 by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1X1.5WH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8941
|
Newark | Raceway Duct, 6 X 1.25" X 1.62", Wht, External Height - Metric:41.1Mm, External Width - Metric:32Mm, Length - Metric:1.83M, External Height - Imperial:1.62", External Width - Imperial:1.25", Length - Imperial:6Ft, Product Range:- Rohs Compliant: Yes |Panduit F1X1.5WH6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Foot | 108 |
|
$8.9800 / $9.8800 | Buy Now |
DISTI #
298-18102-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$37.2902 / $43.3000 | Buy Now |
DISTI #
F1X1.5WH6
|
Avnet Americas | Cable Accessories Slotted Duct Polyvinyl Chloride White - Shrink Tubing that comes in 4ft sticks (Alt: F1X1.5WH6) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$4.8556 | Buy Now |
DISTI #
20C8941
|
Avnet Americas | Cable Accessories Slotted Duct Polyvinyl Chloride White - Bulk (Alt: 20C8941) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 5 Weeks, 5 Days Container: Bulk | 108 Partner Stock |
|
$8.9800 / $9.8800 | Buy Now |
DISTI #
644-F1X1.5WH6
|
Mouser Electronics | Wire Ducting & Raceways Slotted DuctPVC 1X1.5X6',WHT per ft RoHS: Compliant | 0 |
|
$7.3900 / $8.0100 | Order Now |
DISTI #
V36:1790_06897257
|
Arrow Electronics | Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride White RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2317 | Americas - 84 |
|
$4.7320 / $11.2320 | Buy Now |
DISTI #
V99:2348_06897257
|
Arrow Electronics | Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 78 |
|
$0.3059 / $1.2093 | Buy Now |
DISTI #
70326775
|
RS | Type F Narrow Slot Duct, 1W x 1.5H, 6 L, PVC, White, Panduct PanelMax Series | Panduit F1X1.5WH6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 54 |
|
$7.0700 / $7.9500 | Buy Now |
DISTI #
PANF1X1.5WH6
|
Heilind Electronics | Slotted Duct,PVC,1X1.5X6',White | Americas - 0 in Stock |
|
$6.1077 / $6.4033 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger - White - 1"W x 1.5"H - 6' Length - LF PVC RoHS: Compliant |
240 In Stock 4014 Factory Stock |
|
$8.8600 / $12.9400 | Buy Now |