Part Details for F1X1LG6-A by Panduit Corp
Overview of F1X1LG6-A by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1X1LG6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B2004
|
Newark | Narrow Slotted Duct, Adhesive, Pvc, 1 X Rohs Compliant: Yes |Panduit F1X1LG6-A Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.8800 | Buy Now |
DISTI #
298-18103-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$34.3784 / $39.9200 | Buy Now |
DISTI #
F1X1LG6-A
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: F1X1LG6-A) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$4.4778 | Buy Now |
DISTI #
644-F1X1LG6-A
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC 1"X1"X6'Adh.LGray RoHS: Compliant | 0 |
|
$5.8100 | Order Now |
DISTI #
70333453
|
RS | Type F Narrow Slot Duct, PVC, 1" x 1" x6, Adhesive, Panduct PanelMax Series | Panduit F1X1LG6-A RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 192 |
|
$5.5400 / $6.1500 | Buy Now |
DISTI #
PANF1X1LG6-A
|
Heilind Electronics | Slotted Duct,PVC,1X1X6',Adh.,LGray | Americas - 0 in Stock |
|
$5.6308 / $5.9033 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - Lt Gray - 1"W x 1"H - 6' Length - LF PVC RoHS: Compliant |
114 In Stock |
|
$7.2000 / $10.5100 | Buy Now |
DISTI #
76440233
|
Verical | Wiring Ducts Slotted Rectangular Adhesive Polyvinyl Chloride Light Gray RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2350 | Americas - 114 |
|
$8.7273 / $13.5438 | Buy Now |
DISTI #
000000000001184346
|
Sager | Wire Ducting & Raceways Slotted Duct PVC 1X1X6'Adh.LGray Min Qty: 120 | 0 |
|
$4.4600 / $4.6900 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - Lt Gray - 1"W x 1"H - 6' Length - LF PVC RoHS: Compliant |
114 In Stock |
|
$7.2000 / $10.5100 | Buy Now |
Part Details for F1X1LG6-A
F1X1LG6-A CAD Models
F1X1LG6-A Part Data Attributes
|
F1X1LG6-A
Panduit Corp
Buy Now
|
Compare Parts:
F1X1LG6-A
Panduit Corp
|
Samacsys Manufacturer | Panduit |