Part Details for F1X2BL6 by Panduit Corp
Overview of F1X2BL6 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1X2BL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y4158
|
Newark | Wiring Duct, Narrow Slot, 6Ft, Pvc, Blk, External Height - Metric:53.8Mm, External Width - Metric:32Mm, Length - Metric:1.8M, External Height - Imperial:2.12", External Width - Imperial:1.25", Length - Imperial:6Ft Rohs Compliant: Yes |Panduit F1X2BL6 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$9.7000 | Buy Now |
DISTI #
298-21197-ND
|
DigiKey | NARROW SLOTTED DUCT, PVC, 1" X 2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
43 In Stock |
|
$35.6018 / $45.6400 | Buy Now |
DISTI #
F1X2BL6
|
Avnet Americas | Cable Accessories F Type Narrow Slot Wire Duct Polyvinyl Chloride Black - Bulk (Alt: F1X2BL6) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2444 | Buy Now |
DISTI #
644-F1X2BL6
|
Mouser Electronics | Wire Ducting & Raceways NARROW SLOTTED DUCT 1X2inX6ft SOLD PR FT RoHS: Compliant | 0 |
|
$7.9700 | Order Now |
DISTI #
71405891
|
RS | Narrow Slotted Duct, Type F, PVC, 1 X 2 X 6', Black | Panduit F1X2BL6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Linear Foot | 0 |
|
$7.7100 / $8.2900 | RFQ |
DISTI #
PANF1X2BL6
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.6000 / $6.8096 | Buy Now | |
|
Onlinecomponents.com | Panduct® type F narrow slot wiring duct, 1" W x 2" H, 6' length, PVC, black. RoHS: Compliant |
90 In Stock |
|
$7.9200 / $13.2100 | Buy Now |
DISTI #
65028419
|
Verical | Wiring Ducts Slotted Rectangular Polyvinyl Chloride Black RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2234 | Americas - 90 |
|
$9.3773 / $15.7449 | Buy Now |
DISTI #
000000000005404251
|
Sager | Wire Ducting & Raceways NARROW SLOTTED DUCT 1X2inX6ft SOLD PR FT Min Qty: 120 | 0 |
|
$5.2300 / $5.5000 | Buy Now |
|
Master Electronics | Panduct® type F narrow slot wiring duct, 1" W x 2" H, 6' length, PVC, black. RoHS: Compliant |
90 In Stock |
|
$7.9200 / $13.2100 | Buy Now |