Part Details for F1X3BL6 by Panduit Corp
Overview of F1X3BL6 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1X3BL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y4159
|
Newark | Wiring Duct, Narrow Slot, 6Ft, Pvc, Blk, External Height - Metric:79.4Mm, External Width - Metric:32Mm, Length - Metric:1.8M, External Height - Imperial:3.13", External Width - Imperial:1.25", Length - Imperial:6Ft Rohs Compliant: Yes |Panduit F1X3BL6 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$12.5200 | Buy Now |
DISTI #
298-18260-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
37 In Stock |
|
$52.0373 / $58.7500 | Buy Now |
DISTI #
F1X3BL6
|
Avnet Americas | Cable Accessories F Type Narrow Slot Wire Duct Polyvinyl Chloride Black - Bulk (Alt: F1X3BL6) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7667 | Buy Now |
DISTI #
644-F1X3BL6
|
Mouser Electronics | Wire Ducting & Raceways Narrow Slotted Duct, PVC, 1 X 3 X 6' RoHS: Compliant | 0 |
|
$8.6400 | Order Now |
DISTI #
71405892
|
RS | Narrow Slotted Duct, Type F, PVC, 1 X 3 X 6', Black | Panduit F1X3BL6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 11 |
|
$8.2200 / $9.1300 | Buy Now |
DISTI #
PANF1X3BL6
|
Heilind Electronics | NARROW SLOTTED DUCT, PVC, 1 X 3 X 6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
120 In Stock |
|
$7.3900 / $9.0700 | Buy Now |
DISTI #
000000000005404252
|
Sager | Wire Ducting & Raceways Narrow Slotted Duct, PVC, 1 X 3 X 6' Min Qty: 120 | 0 |
|
$6.7600 / $7.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
120 In Stock |
|
$7.3900 / $9.0700 | Buy Now |