Part Details for F1X3IB6 by Panduit Corp
Overview of F1X3IB6 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1X3IB6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33T4034
|
Newark | Narrow Slot Flush Cover Duct, Pvc, 1 X 3 |Panduit F1X3IB6 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$12.5200 | Buy Now |
DISTI #
298-18261-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' BLUE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
24 In Stock |
|
$52.0373 / $58.7500 | Buy Now |
DISTI #
F1X3IB6
|
Avnet Americas | Cable Accessories Narrow Slotted Wiring Duct Polyvinyl Chloride Intrinsic Blue - Shrink Tubing that comes in 4ft sticks (Alt: F1X3IB6) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7667 | Buy Now |
DISTI #
644-F1X3IB6
|
Mouser Electronics | Wire Ducting & Raceways NARROW SLOT FLUSH COVER DUCT 1X3inX6ft RoHS: Compliant | 0 |
|
$10.5700 | Order Now |
DISTI #
70326780
|
RS | Type F Narrow Slot Duct, 1W x 3H x 6L, PVC, Panduct PanelMax Series | Panduit F1X3IB6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 0 |
|
$9.6600 / $10.8600 | RFQ |
|
Bisco Industries | 30 |
|
Buy Now | ||
DISTI #
PANF1X3IB6
|
Heilind Electronics | Narrow Slot Flush Cover Duct | Americas - 0 in Stock |
|
$8.5231 / $8.7937 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger - Intrinsic Blue - 1"W x 3"H - 6' Length - LF PVC RoHS: Compliant | 252 Factory Stock |
|
$7.3900 / $9.0700 | Buy Now |
DISTI #
000000000002497739
|
Sager | Wire Ducting & Raceways NARROW SLOT FLUSH COVER DUCT 1X3inX6ft Min Qty: 120 | 0 |
|
$6.7600 / $7.1000 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Slot, Narrow Finger - Intrinsic Blue - 1"W x 3"H - 6' Length - LF PVC RoHS: Compliant | 252 Factory Stock |
|
$7.3900 / $9.0700 | Buy Now |