Part Details for F1X3LG6-A by Panduit Corp
Overview of F1X3LG6-A by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1X3LG6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B7703
|
Newark | Raceway Duct, 6 X 1.25" X 3.12", Lg, External Height - Metric:79.2Mm, External Width - Metric:31.8Mm, Length - Metric:1.83M, External Height - Imperial:3.12", External Width - Imperial:1.25", Length - Imperial:6Ft, Product Range:- Rohs Compliant: Yes |Panduit F1X3LG6-A Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$13.5000 | Buy Now |
DISTI #
298-18262-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.0763 / $63.3100 | Buy Now |
DISTI #
F1X3LG6-A
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: F1X3LG6-A) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$7.3000 | Buy Now |
DISTI #
644-F1X3LG6-A
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC 1"X3"X6'Adh.LGray RoHS: Compliant | 0 |
|
$10.7200 | Order Now |
DISTI #
70333459
|
RS | Type F Narrow Slot Duct, PVC, 1" x 3" x6, Adhesive, Panduct PanelMax Series | Panduit F1X3LG6-A RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 120 |
|
$9.5800 / $10.7600 | Buy Now |
DISTI #
PANF1X3LG6-A
|
Heilind Electronics | Slotted Duct,PVC,1X3X6',Adh.,LGray | Americas - 0 in Stock |
|
$9.1846 / $9.4762 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - Lt Gray - 1"W x 3"H - 6' Length - LF PVC RoHS: Compliant |
78 In Stock |
|
$10.4900 / $11.7900 | Buy Now |
DISTI #
F1X3LG6-A
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: F1X3LG6-A) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$7.3000 | Buy Now |
DISTI #
000000000001184348
|
Sager | Wire Ducting & Raceways Slotted Duct PVC 1X3X6'Adh.LGray Min Qty: 120 | 0 |
|
$7.2800 / $7.3700 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - Lt Gray - 1"W x 3"H - 6' Length - LF PVC RoHS: Compliant |
78 In Stock |
|
$10.4900 / $11.7900 | Buy Now |
Part Details for F1X3LG6-A
F1X3LG6-A CAD Models
F1X3LG6-A Part Data Attributes:
|
F1X3LG6-A
Panduit Corp
Buy Now
|
Compare Parts:
F1X3LG6-A
Panduit Corp
|
Samacsys Manufacturer | Panduit |