Part Details for F1X3WH6-A by Panduit Corp
Overview of F1X3WH6-A by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for F1X3WH6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H0757
|
Newark | Narrow Slotted Duct, Adhesive, Pvc, 1 X Rohs Compliant: Yes |Panduit F1X3WH6-A RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$14.3100 | Buy Now |
DISTI #
F1X3WH6-A-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.2115 | Buy Now |
DISTI #
F1X3WH6-A
|
Avnet Americas | Cable Accessories Slotted Duct Polyvinyl Chloride White - Shrink Tubing that comes in 4ft sticks (Alt: F1X3WH6-A) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7333 | Buy Now |
DISTI #
644-F1X3WH6-A
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC 1"X3"X6' Adh. White RoHS: Compliant | 0 |
|
$10.1600 | Order Now |
DISTI #
70333461
|
RS | Type F Narrow Slot Duct, PVC, 1" x 3" x 6 Adhesive, White, PanelMax Series | Panduit F1X3WH6-A RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 18 |
|
$8.8900 / $9.8800 | Buy Now |
DISTI #
PANF1X3WH6-A
|
Heilind Electronics | NARROW SLOTTED DUCT, ADHESIVE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - White - 1"W x 3"H - 6' Length - LF PVC RoHS: Compliant | 0 |
|
$8.4400 / $10.3600 | Buy Now |
DISTI #
000000000001184349
|
Sager | Wire Ducting & Raceways Slotted Duct PVC 1X3X6' Adh. White Min Qty: 120 | 0 |
|
$7.7200 / $7.8100 | Buy Now |
Part Details for F1X3WH6-A
F1X3WH6-A CAD Models
F1X3WH6-A Part Data Attributes
|
F1X3WH6-A
Panduit Corp
Buy Now
|
Compare Parts:
F1X3WH6-A
Panduit Corp
|
Samacsys Manufacturer | Panduit |