-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B0766
|
Newark | Duct, Slotted F Type, 1.26"w X 4.1", Pvc, External Height - Metric:104.1Mm, External Width - Metric:32Mm, Length - Metric:1.83M, External Height - Imperial:4.1", External Width - Imperial:1.26", Length - Imperial:6Ft Rohs Compliant: Yes |Panduit F1X4LG6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Foot | 666 |
|
$9.5800 / $10.9000 | Buy Now |
DISTI #
298-10342-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' GRAY Min Qty: 1 Lead time: 2 Weeks Container: Box |
177 In Stock |
|
$58.8002 / $66.3900 | Buy Now |
DISTI #
F1X4LG6
|
Avnet Americas | Cable Accessories Narrow Slotted Wiring Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: F1X4LG6) RoHS: Not Compliant Min Qty: 60 Package Multiple: 6 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6556 | Buy Now |
DISTI #
99B0766
|
Avnet Americas | Cable Accessories Narrow Slotted Wiring Duct Polyvinyl Chloride Light Gray - Bulk (Alt: 99B0766) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 1 Days Container: Bulk | 666 Partner Stock |
|
$9.5800 / $10.9000 | Buy Now |
DISTI #
644-F1X4LG6
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC 1X4X6'Lgray per ft RoHS: Compliant | 0 |
|
$9.8200 / $10.0900 | Order Now |
DISTI #
70333462
|
RS | Type F Narrow Slot Duct, PVC, 1" x 4" x6, Panduct PanelMax Series | Panduit F1X4LG6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 714 |
|
$9.6400 / $10.8300 | Buy Now |
|
Bisco Industries | 18 |
|
Buy Now | ||
DISTI #
PANF1X4LG6
|
Heilind Electronics | SLOTTED DUCT,PVC,1X4X6',LGRAY | Americas - 0 in Stock |
|
$9.6308 / $10.0968 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 1"W x 4"H - 6' Length - LF PVC RoHS: Compliant | 7056 Factory Stock |
|
$9.5500 / $10.6000 | Buy Now |
DISTI #
F1X4LG6
|
TTI | Wire Ducting & Raceways Slotted Duct PVC 1X4X6'Lgray per ft RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Stick |
Americas - 30 In Stock |
|
$9.4200 / $10.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy