Part Details for F1X4WH6-A by Panduit Corp
Overview of F1X4WH6-A by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for F1X4WH6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33T4035
|
Newark | Narrow Slotted Duct, Adhesive, Pvc, 1 X |Panduit F1X4WH6-A RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$17.6300 | Buy Now |
DISTI #
F1X4WH6-A
|
Avnet Americas | SLOTTED DUCT, PVC,1"X4"X6' ADH., WHITE - Bag (Alt: F1X4WH6-A) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$9.5333 | Buy Now |
DISTI #
644-F1X4WH6-A
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC 1"X4"X6' Adh. WHT RoHS: Compliant | 0 |
|
$12.6000 / $13.3900 | Order Now |
DISTI #
70326782
|
RS | Type F Narrow Slot Duct, 1W x 4H x 6L, PVC, Adhesive, Panduct PanelMax Series | Panduit F1X4WH6-A RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Linear Foot | 0 |
|
$15.1600 / $16.5700 | RFQ |
DISTI #
PANF1X4WH6-A
|
Heilind Electronics | NARROW SLOTTED DUCT, ADHESIVE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - White - 1"W x 4"H - 6' Length - LF PVC RoHS: Compliant | 42 Factory Stock |
|
$10.4000 / $12.7700 | Buy Now |
DISTI #
000000000000828427
|
Sager | Wire Ducting & Raceways Slotted Duct PVC 1X4X6' Adh. WHT Min Qty: 60 | 0 |
|
$9.5100 / $10.0000 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - White - 1"W x 4"H - 6' Length - LF PVC RoHS: Compliant | 42 Factory Stock |
|
$10.4000 / $12.7700 | Buy Now |