Part Details for F20-1000-C2 by Triad Magnetics
Overview of F20-1000-C2 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for F20-1000-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4578
|
Newark | Power Xfmr 20 Vct @ 1000 Ma Ul/Cul - Class 2/3, 115V Split Pack Pcb Mount/F20-1000-C2 Rohs Compliant: Yes |Triad Magnetics F20-1000-C2 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 / $15.0600 | Buy Now |
DISTI #
237-1509-ND
|
DigiKey | PWR XFMR LAMINATED 20VA TH Min Qty: 1 Lead time: 23 Weeks Container: Tray |
4 In Stock |
|
$13.2200 | Buy Now |
DISTI #
553-F20-1000-C2
|
Mouser Electronics | Power Transformers POWER XFMR 20 Vct @ 1000 mA UL/cUL - Class 2/3, 115V SPLIT PACK PCB MOUNT / F20-1000-C2 RoHS: Compliant | 5 |
|
$10.6000 / $13.1000 | Buy Now |
DISTI #
70314105
|
RS | Transformer, class 2/3, 6-pin, 20VA, 115V x 20VCT at 1.0A, 10V at 2.0A | Triad Magnetics F20-1000-C2 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0400 / $11.8700 | RFQ |
|
Future Electronics | POWER XFMR 20 Vct @ 1000 mA UL/cUL - Class 2/3, 115V SPLIT PACK RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks Container: Box | 0Box |
|
$10.3300 / $10.5200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 20VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
24 In Stock |
|
$8.8600 / $10.8900 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 20VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
24 In Stock |
|
$8.8600 / $10.8900 | Buy Now |
|
Neutron USA | Power Transformers 20VCT@1A 10V@2A 20VA 6pin Class 2 | 9 |
|
$77.7100 | Buy Now |
Part Details for F20-1000-C2
F20-1000-C2 CAD Models
F20-1000-C2 Part Data Attributes
|
F20-1000-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F20-1000-C2
Triad Magnetics
Split Bobbin Power Transformer, 20VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 57.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 20 VA | |
Width | 47.63 mm |