Part Details for F20-600 by Triad Magnetics
Overview of F20-600 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F20-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1814-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
7 In Stock |
|
$10.5300 | Buy Now |
DISTI #
553-F20-600
|
Mouser Electronics | Power Transformers POWER XFMR 20.0Vct@0.600A UL/cUL 115V SPLIT PACK PCB MOUNT/F20-600 RoHS: Compliant | 19 |
|
$9.6500 / $10.5300 | Buy Now |
DISTI #
70218447
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 10/20VAC, PCB | Triad Magnetics F20-600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8700 / $11.9500 | RFQ |
|
Future Electronics | POWER XFMR 20.0Vct@0.600A UL/cUL 115V SPLIT PACK PCB MOUNT RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$8.6800 / $8.9000 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole |
31 In Stock 197 Factory Stock |
|
$8.7300 / $15.9100 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole |
31 In Stock 197 Factory Stock |
|
$8.7300 / $15.9100 | Buy Now |
Part Details for F20-600
F20-600 CAD Models
F20-600 Part Data Attributes
|
F20-600
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F20-600
Triad Magnetics
Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 47.63 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.2 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 39.69 mm |