F20315RNWCQ
Description: ROTARY SWITCH-3POSITIONS, DP3T, LATCHED, 4A, 28VDC, PANEL MOUNT, ROHS COMPLIANT

Overview of F20315RNWCQ by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F20315RNWCQ by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 611-F20315RNWCQ
Mouser Electronics Rotary Switches RoHS: Compliant 0
  • 1 $14.0000
  • 10 $12.6500
  • 25 $12.0400
  • 50 $11.4300
  • 72 $11.0200
  • 288 $10.3400
  • 504 $9.4600
$9.4600 / $14.0000 Order Now
DISTI # 000000000006041121
Sager Rotary Switches 0
Buy Now

CAD Models for F20315RNWCQ by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F20315RNWCQ by C&K

F20315RNWCQ
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Factory Lead Time
12 Weeks
Actuator Type
SCREW DRIVER SLOT
Body Height
12.45 mm
Body Length or Diameter
17.78 mm
Contact (AC) Max Rating R Load
4A@125VAC
Contact Current(AC)-Max
4 A
Contact Current(DC)-Max
4 A
Contact (DC) Max Rating R Load
4A@28VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Electrical Life
10000 Cycle(s)
Indexing Angle
45 deg
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Number of Positions
3
Number of Switch Sections
1
Operating Temperature-Max
65 °C
Operating Temperature-Min
-30 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DP3T
Switch Type
ROTARY SWITCH
Terminal Finish
Silver (Ag)
Termination Type
WIRE
Want to compare parts?
  1. F20315RNWCQ
    C&K
    ROTARY SWITCH-3POSITIONS, DP3T, LATCHED, 4A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F20315RNWCQ by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F20315RNWCQ by C&K

Select Manufacturer
Which Manufacturer of F20315RNWCQ would you like to use for your alert(s)?
  • Please alert me when F20315RNWCQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F20315RNWCQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F20315RNWCQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F20315RNWCQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F20315RNWCQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F20315RNWCQ by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: