There are no models available for this part yet.
Overview of F20B075053600060 by Cantherm
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F20B075053600060 by Cantherm
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC9728
|
Newark | Thermostat, No, 75 Deg C, Tht, To-220, Switching Temperature:75°C, Reset Temperature:-, Contact Operation:Normally Open, Sensor Terminals:Through Hole, Sensor Housing:To-220, Contact Rating:1A At 250Vac, Product Range:F20 Series, Rohs Compliant: Yes |Cantherm F20B075053600060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$8.1200 / $11.0000 | Buy Now | |
DISTI #
317-1340-ND
|
DigiKey | THERMOSTAT 75DEG C SPST-NO 2SIP Min Qty: 150 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5218 | Buy Now |