Part Details for F20BR250V200AS by Eaton Bussmann
Overview of F20BR250V200AS by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F20BR250V200AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70150448
|
RS | Fuse Cylinder Time Delay/Reject 200 A F20 Cartridge 250 V Silver | Bussmann by Eaton F20BR250V200AS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$129.5900 / $161.9800 | RFQ |
DISTI #
000000000002492577
|
Sager | Specialty Fuses 250V 200A Silver Plated | 0 |
|
Buy Now |