Part Details for F2251NLGI by Renesas Electronics Corporation
Overview of F2251NLGI by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for F2251NLGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-F2251NLGI-ND
|
DigiKey | VFQFPN 3.00X3.00X1.00 MM, 0.50MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
587 In Stock |
|
$4.1314 / $7.3400 | Buy Now |
DISTI #
F2251NLGI
|
Avnet Americas | - Trays (Alt: F2251NLGI) RoHS: Not Compliant Min Qty: 624 Package Multiple: 624 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$3.8481 / $4.3935 | Buy Now |
DISTI #
972-F2251NLGI
|
Mouser Electronics | Attenuators F2251 VOLTAGE VARIABLE RF ATTENUATOR RoHS: Compliant | 619 |
|
$4.1300 / $7.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 624 Package Multiple: 624 Container: Tray | 0Tray |
|
$3.7000 | Buy Now |
|
Renesas Electronics America | VFQFPN 3.00X3.00X1.00 MM, 0.50MM Min Qty: 1 Container: Tray | 587 |
|
$4.1314 / $7.3400 | Buy Now |
DISTI #
F2251NLGI
|
Avnet Americas | - Trays (Alt: F2251NLGI) RoHS: Not Compliant Min Qty: 624 Package Multiple: 624 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$3.8481 / $4.3935 | Buy Now |
Part Details for F2251NLGI
F2251NLGI CAD Models
F2251NLGI Part Data Attributes:
|
F2251NLGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F2251NLGI
Renesas Electronics Corporation
Voltage Variable RF Attenuator - 50MHz to 6000MHz, VFQFPN624/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | NLG16P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Attenuation-Nom | 35 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 3.1 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3.3/5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 2 mA | |
Surface Mount | YES | |
Terminal Finish | TIN | |
VSWR-Max | 1.33 |