Part Details for F227866 by Mersen Electrical Power
Overview of F227866 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F227866
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71881101
|
RS | Fuse-Link, NH System, Ceramic, Double Indicator, Size 00 aM, 80kA, 690VAC, 80A | Mersen F227866 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3 |
|
$67.8500 / $84.8200 | Buy Now |
DISTI #
F227866
|
TME | Fuse: fuse, aM, 80A, 690VAC, ceramic,industrial, NH00 Min Qty: 1 | 11 |
|
$11.0900 / $12.6800 | Buy Now |