Part Details for F23900-000 by TE Connectivity
Overview of F23900-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F23900-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F23900-000
|
Avnet Americas | High Performance Cable 2Conductors 26AWG Silver Plated Copper White 600Vac - Bulk (Alt: F23900-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$3.1500 | Buy Now |
|
Onlinecomponents.com | 55/1322-26-9/96-9 RoHS: Compliant | 0 |
|
$3.0500 / $8.3500 | Buy Now |
DISTI #
RYC55/1322-26-9/96-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/1322-26-9/96-9 | 0 |
|
$3.6110 / $3.6649 | Buy Now |
DISTI #
RYC55/1322-26-9/96-9.M
|
Interstate Connecting Components | F23900-000 | 0 |
|
Buy Now | |
DISTI #
000000000004964040
|
Sager | Multi-Conductor Cables 55/1322-26-9/96-9-OBSOLETE Min Qty: 1 | 0 |
|
$3.4300 / $4.2900 | Buy Now |
|
Master Electronics | 55/1322-26-9/96-9 RoHS: Compliant | 0 |
|
$3.0500 / $8.3500 | Buy Now |
Part Details for F23900-000
F23900-000 CAD Models
F23900-000 Part Data Attributes:
|
F23900-000
TE Connectivity
Buy Now
|
Compare Parts:
F23900-000
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |