Part Details for F24-045-C2-B by Triad Magnetics
Overview of F24-045-C2-B by Triad Magnetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10PPJ-TB | Renesas Electronics Corporation | RL78/F24 (R7F124FPJ) Target Board, , / | |
5159002311193111LF | Amphenol Communications Solutions | Standard Power Receptacle, Type F24/H7, Vertical, Solder-to-Wire/Faston, 31 Position, 5.08mm (0.2inch) Centerline | |
5159002311194111LF | Amphenol Communications Solutions | Standard Power Receptacle, Type F24/H7, Vertical, Solder-to-Wire/Faston, 31 Position, 5.08mm (0.2inch) Centerline |
Price & Stock for F24-045-C2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Power Transformer 4200Vrms 1.1VA 6 Terminal PC Pin Thru-Hole | 0 |
|
$24.7300 | Buy Now |
Part Details for F24-045-C2-B
F24-045-C2-B CAD Models
F24-045-C2-B Part Data Attributes
|
F24-045-C2-B
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F24-045-C2-B
Triad Magnetics
Split Bobbin Power Transformer, 1.1VA, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 23.8 mm | |
Isolation Voltage | 4200000 V | |
Length | 34.92 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.045 A | |
Output Current 2 | 0.045 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Packing Method | BULK | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 1.1 VA | |
Width | 28.57 mm |