Part Details for F24-12-A+G by SL Power Electronics
Overview of F24-12-A+G by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F24-12-A+G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70151796
|
RS | Power Supply, AC-DC,24V,12A,100-240V In, Open Frame, Linear, Embedded,288W, F Series | SL Power ( Ault / Condor ) F24-12-A+G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 37 |
|
$553.7200 | Buy Now |
DISTI #
000000000001600712
|
Sager | Linear Power Supplies 24V 12A Min Qty: 1 | 20 |
|
$426.1000 / $441.2000 | Buy Now |
|
Perfect Parts Corporation | 9 |
|
RFQ |