Part Details for F25S-K700 by Molex
Overview of F25S-K700 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBMF25S300 | Amphenol Communications Solutions | DBMF25S300-DSUB DM SIG STB 25 SOCK | |
L77DBF25S | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Solder Cup, 25 Position Receptacle, Bright Tin Shell, Flash Gold, Float Mount | |
L177DFBF25SC | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 1.02mm, 25 Socket, Bright Tin Shell, 0.76um (30u\\) Gold, Float Mount, Without Bracket&Boardlock |
Price & Stock for F25S-K700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173110-0015
|
TTI | D-Sub Standard Connectors 25P CBL MT SOCKET Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.6400 / $21.4100 | Buy Now |
Part Details for F25S-K700
F25S-K700 CAD Models
F25S-K700 Part Data Attributes
|
F25S-K700
Molex
Buy Now
Datasheet
|
Compare Parts:
F25S-K700
Molex
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | F25P-K700 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |