Part Details for F2934NTGI8 by Renesas Electronics Corporation
Overview of F2934NTGI8 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2934NTGI8 | Renesas Electronics Corporation | High Reliability SP2T RF Switch 50MHz to 6000MHz |
Price & Stock for F2934NTGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-F2934NTGI8TR-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 16VFQFPN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5254 | Buy Now |
DISTI #
F2934NTGI8
|
Avnet Americas | RF Switch SP2T High Reliability 50MHz to 6000MHz 2.75V to 5.25V 67dB 16-Pin VFQFPN T/R - Tape and Reel (Alt: F2934NTGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.4400 | Buy Now |
DISTI #
972-F2934NTGI8
|
Mouser Electronics | RF Switch ICs F2934 SP2T RF Switch From 50 MHz to 6000 MHz RoHS: Compliant | 0 |
|
$2.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.4200 | Buy Now |
DISTI #
F2934NTGI8
|
Avnet Silica | RF Switch SP2T High Reliability 50MHz to 6000MHz 2.75V to 5.25V 67dB 16-Pin VFQFPN T/R (Alt: F2934NTGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for F2934NTGI8
F2934NTGI8 CAD Models
F2934NTGI8 Part Data Attributes
|
F2934NTGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F2934NTGI8
Renesas Electronics Corporation
High Reliability SP2T RF Switch 50MHz to 6000MHz, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 16 | |
Manufacturer Package Code | NTG16T1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | TIN |