Part Details for F2972EVBI-75OHM by Renesas Electronics Corporation
Overview of F2972EVBI-75OHM by Renesas Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2972EVBI-75OHM | Renesas Electronics Corporation | Evaluation Board for F2972 High Linearity Broadband SP2T RF Switch | |
F2972EVBI-50OHM | Renesas Electronics Corporation | Evaluation Board for F2972 High Linearity Broadband SP2T RF Switch |
Price & Stock for F2972EVBI-75OHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6058
|
Newark | F2972Evbi-75Ohm Rohs Compliant: Yes |Renesas F2972EVBI-75OHM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$425.8500 | Buy Now |
DISTI #
800-3766-ND
|
DigiKey | EVAL BOARD FOR F2972 Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$251.2400 | Buy Now |
DISTI #
972-F2972EVBI-75OHM
|
Mouser Electronics | RF Development Tools F2972EVB EVAL BOARD | 0 |
|
$251.2400 | Order Now |
|
Future Electronics | Evaluation Board for F2972 High Linearity Broadband SP2T RF Switch (75 Ohm) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$246.3200 / $258.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$401.0000 / $451.0700 | Buy Now |
DISTI #
F2972EVBI75OHM-0
|
TME | F2972EVBI-75OHM Min Qty: 1 | 2 |
|
$482.0178 / $535.5790 | Buy Now |
DISTI #
F2972EVBI-75OHM
|
Avnet Silica | (Alt: F2972EVBI-75OHM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620201838846
|
Chip1Stop | Other evaluation and development tools | 2 |
|
$490.0000 | Buy Now |