Part Details for F2976EVBI-75OHM by Renesas Electronics Corporation
Overview of F2976EVBI-75OHM by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2976EVBI-75OHM | Renesas Electronics Corporation | Evaluation Board for F2976 High Linearity Broadband SP2T RF Switch | |
F2976EVBI-50OHM | Renesas Electronics Corporation | Evaluation Board for F2976 High Linearity Broadband SP2T RF Switch |
Price & Stock for F2976EVBI-75OHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6060
|
Newark | F2976Evbi-75Ohm Rohs Compliant: Yes |Renesas F2976EVBI-75OHM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$425.8500 | Buy Now |
DISTI #
800-3769-ND
|
DigiKey | IC RF SWITCH HIGH LINEAR SP2T 5M Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$251.2400 | Buy Now |
DISTI #
972-F2976EVBI-75OHM
|
Mouser Electronics | RF Development Tools F2976EVB EVAL BOARD | 4 |
|
$241.1900 | Buy Now |
|
Future Electronics | Evaluation Board for F2976 High Linearity Broadband SP2T RF Switch (75 Ohm) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$234.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$401.0000 / $451.0700 | Buy Now |
DISTI #
F2976EVBI75OHM-0
|
TME | F2976EVBI-75OHM Min Qty: 1 | 2 |
|
$482.1567 / $535.7280 | Buy Now |
DISTI #
C1S620201844281
|
Chip1Stop | Other evaluation and development tools | 2 |
|
$486.0000 | Buy Now |