Part Details for F2X4LG6 by Panduit Corp
Overview of F2X4LG6 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2X4LG6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C5736
|
Newark | Slotted Wiring Duct, External Height - Metric:104.1Mm, External Width - Metric:57.2Mm, Length - Metric:1.83M, External Height - Imperial:4.1", External Width - Imperial:2.25", Length - Imperial:6Ft, Raceway/Duct Color:Gray Rohs Compliant: Yes |Panduit F2X4LG6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Foot | 18 |
|
$10.3200 / $11.7300 | Buy Now |
DISTI #
298-10343-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' GRAY Min Qty: 1 Lead time: 2 Weeks Container: Box |
125 In Stock |
|
$63.3088 / $71.4800 | Buy Now |
DISTI #
29C5736
|
Avnet Americas | Cable Accessories Narrow Slotted Wiring Duct Polyvinyl Chloride Light Gray - Bulk (Alt: 29C5736) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 7 Weeks, 2 Days Container: Bulk | 18 Partner Stock |
|
$10.3200 / $11.7300 | Buy Now |
DISTI #
F2X4LG6
|
Avnet Americas | Cable Accessories Narrow Slotted Wiring Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: F2X4LG6) RoHS: Not Compliant Min Qty: 60 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2333 | Buy Now |
DISTI #
644-F2X4LG6
|
Mouser Electronics | Wire Ducting & Raceways DUCT 2X4 LT. GRY RoHS: Compliant | 0 |
|
$9.6000 / $10.1900 | Order Now |
DISTI #
70333476
|
RS | Type F Slotted Wiring Duct, PVC, 2" x 4" x 6, No Cover, Panduct PanelMax Series | Panduit F2X4LG6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 564 |
|
$9.3300 / $10.3700 | Buy Now |
DISTI #
PANF2X4LG6
|
Heilind Electronics | Slotted Duct,PVC,2X4X6',LGray | Americas - 108 in Stock |
|
$10.5313 / $13.4800 | Buy Now |
|
Onlinecomponents.com | Type F narrow slot wire duct gray with protective film cover - Light slotted (Raceway) - Base screw mounting 1.83m – 104.1 mm (H) x 1.83m (L) – 57.2 mm (W) – Poly Vinyl Chloride (PVC) - Provided with mounting holes -6 feet Base and cover length - Slot wid RoHS: Compliant |
360 In Stock 1260 Factory Stock |
|
$9.9600 / $11.3400 | Buy Now |
DISTI #
82810711
|
Verical | Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Light Gray RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2424 | Americas - 360 |
|
$11.7926 / $13.5161 | Buy Now |
DISTI #
F2X4LG6
|
TTI | Wire Ducting & Raceways DUCT 2X4 LT. GRY RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Stick |
Americas - 102 In Stock |
|
$9.1200 / $10.3700 | Buy Now |