Part Details for F310R-05LC by NIDEC Components
Overview of F310R-05LC by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F310R-05LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5593
|
Newark | Axial Fan, 30Mm, 5Vdc, 3.18Cfm, 17Dba, Supply Voltage:5V, Current Type:Dc, Fan Frame Size:30Mm, External Depth:10Mm, Noise Rating:17Dba, Flow Rate - Imperial:3.18Cu.ft/Min, Flow Rate - Metric:0.09M3/Min, Bearing Type:Sleeve, Power Rohs Compliant: Yes |Nidec Components F310R-05LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$7.6200 / $10.2400 | Buy Now |
DISTI #
56AC4839
|
Newark | Axial Fan, 30Mm, 5Vdc, 3.18Cfm, 17Dba, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:30Mm, External Depth:10Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:3.18Cfm, Noise Rating:17Dba, Power Rating:350Mw, Ip Rating:- Rohs Compliant: Yes |Nidec Components F310R-05LC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 / $6.5400 | Buy Now |
DISTI #
563-1123-ND
|
DigiKey | FAN AXIAL 30X10MM 5VDC WIRE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
17784 In Stock |
|
$5.1200 | Buy Now |
DISTI #
71925336
|
RS | Brushless DC Fan, 30X30X10mm, 5V DC, .09m3/min flow, 23 Pa, 17db, sleeve bearing | Nidec Components F310R-05LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 66 |
|
$10.1700 / $11.3000 | Buy Now |