Part Details for F31217-000 by TE Connectivity
Overview of F31217-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F31217-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F31217-000
|
Avnet Americas | FLDWC0311-14-3 - Cable Rools/Shrink Tubing (Alt: F31217-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | FLDWC0311-14-3 RoHS: Compliant | 0 |
|
$0.4097 / $1.1222 | Buy Now |
DISTI #
F31217-000
|
Avnet Americas | FLDWC0311-14-3 - Cable Rools/Shrink Tubing (Alt: F31217-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003848569
|
Sager | Hook-up Wire FLDWC0311-14-3 | 0 |
|
Buy Now | |
|
Master Electronics | FLDWC0311-14-3 RoHS: Compliant | 0 |
|
$0.4097 / $1.1222 | Buy Now |
Part Details for F31217-000
F31217-000 CAD Models
F31217-000 Part Data Attributes:
|
F31217-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
F31217-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.49 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |