Part Details for F36-030-C2 by Triad Magnetics
Overview of F36-030-C2 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for F36-030-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4598
|
Newark | Power Xfmr 36 Vct @ 30 Ma Ul/Cul - Class 3, 115V Split Pack Pcb Mount/F36-030-C2 Rohs Compliant: Yes |Triad Magnetics F36-030-C2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $4.5600 | Buy Now |
DISTI #
237-1551-ND
|
DigiKey | PWR XFMR LAMINATED 1.1VA TH Min Qty: 200 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9958 | Buy Now |
DISTI #
553-F36-030-C2
|
Mouser Electronics | Power Transformers POWER XFMR 36 Vct @ 30 mA UL/cUL - Class 3, 115V SPLIT PACK PCB MOUNT / F36-030-C2 RoHS: Compliant | 1 |
|
$2.7700 / $5.1100 | Buy Now |
DISTI #
70314122
|
RS | Transformer, class 2/3, 6-pin, 1.1VA, 115V x 36VCT at 0.03A, 18V at 0.06A | Triad Magnetics F36-030-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8100 / $3.3200 | RFQ |
|
Future Electronics | POWER XFMR 36 Vct @ 30 mA UL/cUL - Class 3, 115V SPLIT PACK PCB MOUNT RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$2.7800 / $2.9000 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 1.1VA 6Term. PC Pin Thru-Hole |
22 In Stock |
|
$2.4800 / $3.6200 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 1.1VA 6Term. PC Pin Thru-Hole |
22 In Stock |
|
$2.4800 / $3.6200 | Buy Now |
|
Neutron USA | Power Transformers 36VCT@.03A 18V@.06A 1.1VA 6pin Class 2 | 1 |
|
$39.6300 | Buy Now |
Part Details for F36-030-C2
F36-030-C2 CAD Models
F36-030-C2 Part Data Attributes
|
F36-030-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F36-030-C2
Triad Magnetics
Split Bobbin Power Transformer, 1.1VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 23.81 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.06 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 1.1 VA | |
Width | 28.58 mm |