Part Details for F36-065-C2 by Triad Magnetics
Overview of F36-065-C2 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F36-065-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4599
|
Newark | Power Xfmr 36 Vct @ 65 Ma Ul/Cul - Class 3, 115V Split Pack Pcb Mount/F36-065-C2 Rohs Compliant: Yes |Triad Magnetics F36-065-C2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $4.8600 | Buy Now |
DISTI #
237-1488-ND
|
DigiKey | PWR XFMR LAMINATED 2.4VA TH Min Qty: 160 Lead time: 43 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0046 | Buy Now |
DISTI #
553-F36-065-C2
|
Mouser Electronics | Power Transformers POWER XFMR 36 Vct @ 65 mA UL/cUL - Class 3, 115V SPLIT PACK PCB MOUNT / F36-065-C2 RoHS: Compliant | 0 |
|
$2.8600 / $4.6900 | Order Now |
DISTI #
70314123
|
RS | Transformer, class 2/3, 6-pin, 2.5VA, 115V x 36VCT at 0.065A, 18V at 0.13A | Triad Magnetics F36-065-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0100 / $3.5100 | RFQ |
|
Future Electronics | POWER XFMR 36 Vct @ 65 mA UL/cUL - Class 3, 115V SPLIT PACK PCB MOUNT RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Box | 0Box |
|
$2.8600 / $3.0200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 2.5VA 6Term. PC Pin Thru-Hole |
29 In Stock |
|
$2.6500 / $3.8600 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 2.5VA 6Term. PC Pin Thru-Hole |
29 In Stock |
|
$2.6500 / $3.8600 | Buy Now |