Part Details for F36-350-C2 by Triad Magnetics
Overview of F36-350-C2 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for F36-350-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1473-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 1 Lead time: 23 Weeks Container: Tube |
11 In Stock |
|
$6.2500 / $9.7900 | Buy Now |
DISTI #
553-F36-350-C2
|
Mouser Electronics | Power Transformers POWER XFMR 36 Vct @ 350 mA UL/cUL - Class 3, 115V SPLIT PACK PCB MOUNT / F36-350-C2 RoHS: Compliant | 0 |
|
$6.2500 / $9.7900 | Order Now |
DISTI #
70314126
|
RS | Transformer, class 2/3, 6-pin, 12VA, 115V x 36VCT at 0.35A, 18V at 0.7A | Triad Magnetics F36-350-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5400 / $9.3700 | RFQ |
|
Future Electronics | POWER XFMR 36 Vct @ 350 mA UL/cUL - Class 3, 115V SPLIT PACK PCB MOUNT RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Box | 0Box |
|
$7.4600 / $7.5900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 12VA 6Term. PC Pin Thru-Hole |
20 In Stock |
|
$6.4800 / $9.8500 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 12VA 6Term. PC Pin Thru-Hole |
20 In Stock |
|
$6.4800 / $9.8500 | Buy Now |
Part Details for F36-350-C2
F36-350-C2 CAD Models
F36-350-C2 Part Data Attributes
|
F36-350-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F36-350-C2
Triad Magnetics
Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 47.63 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.7 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 39.69 mm |