-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 2.5VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9138
|
Newark | Transformer, Iso, 2 X 18V, 2.5Va, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 18V, Power Rating:2.5Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Dual Secondary, Current Rating:65Ma Rohs Compliant: Yes |Triad Magnetics F36-65 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 / $6.8600 | Buy Now |
DISTI #
237-1832-ND
|
DigiKey | PWR XFMR LAMINATED 2.5VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
91 In Stock |
|
$4.4875 / $7.6000 | Buy Now |
DISTI #
553-F36-65
|
Mouser Electronics | Power Transformers POWER XFMR 36.0Vct@0.065A UL/cUL 115V SPLIT PACK PCB MOUNT/F36-65 RoHS: Compliant | 5 |
|
$4.4800 / $7.6000 | Buy Now |
DISTI #
70218440
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 18/36VAC, PCB | Triad Magnetics F36-65 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9200 / $7.6000 | RFQ |
|
Future Electronics | POWER XFMR 36.0Vct@0.065A UL/cUL 115V SPLIT PACK PCB MOUNT RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Box | 0Box |
|
$4.6400 / $4.9400 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 2.5VA 6Term. PC Pin Thru-Hole |
85 In Stock 6 Factory Stock |
|
$4.5000 / $6.5700 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 2.5VA 6Term. PC Pin Thru-Hole |
85 In Stock 6 Factory Stock |
|
$4.5000 / $6.5700 | Buy Now |
|
Neutron USA | Power Transformers 36VCT@.065A 18V@.13A SINGLE PRIMARY 6PIN | 0 |
|
$54.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F36-65
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F36-65
Triad Magnetics
Split Bobbin Power Transformer, 2.5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30.16 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.13 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.5 VA | |
Width | 28.58 mm |