Part Details for F3EM2-018-2100-AV by OMRON Industrial Automation
Overview of F3EM2-018-2100-AV by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3EM2-018-2100-AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OISF3EM2-018-2100-AV
|
Heilind Electronics | 2100 L, 18MM PITCH, 15M ANALOG F3EM20182100AV | Americas - 0 in Stock |
|
Buy Now |