Part Details for F3ET2-005-450 by OMRON Corporation
Overview of F3ET2-005-450 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3ET2-005-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-F3ET2005450
|
Mouser Electronics | TFT Displays & Accessories 450L, 5mm Pitch 3m Range RoHS: Not Compliant | 0 |
|
$2,871.2600 | Order Now |