Part Details for F3L100R07W2H3B11BPSA1 by Infineon Technologies AG
Overview of F3L100R07W2H3B11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3L100R07W2H3B11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9822
|
Newark | Igbt Module, 650V, 100A, Press Fit Rohs Compliant: Yes |Infineon F3L100R07W2H3B11BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$65.0000 / $77.0400 | Buy Now |
DISTI #
448-F3L100R07W2H3B11BPSA1-ND
|
DigiKey | LOW POWER EASY AG-EASY2B-411 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1 In Stock |
|
$57.3100 | Buy Now |
DISTI #
F3L100R07W2H3B11BP
|
Avnet Americas | IGBT Module, Four Pack, 100 A, 1.68 V, 150 °C, Module - Trays (Alt: F3L100R07W2H3B11BP) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$71.0675 | Buy Now |
DISTI #
726-F3L100R07W2H3B11
|
Mouser Electronics | IGBT Modules EASY STANDARD RoHS: Compliant | 14 |
|
$60.1900 / $74.0800 | Buy Now |
|
Rochester Electronics | F3L100R07W2H3_B11 - Low Power Easy RoHS: Compliant Status: Active Min Qty: 1 | 29 |
|
$56.8300 / $66.8600 | Buy Now |
DISTI #
F3L100R07W2H3B11BP
|
Avnet Americas | IGBT Module, Four Pack, 100 A, 1.68 V, 150 °C, Module - Trays (Alt: F3L100R07W2H3B11BP) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$71.0675 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 18 |
|
$78.4145 / $84.2421 | Buy Now |
|
Ameya Holding Limited | 7 |
|
RFQ | ||
DISTI #
3942039
|
element14 Asia-Pacific | IGBT MODULE, 650V, 100A, PRESS FIT RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$64.9166 / $79.8888 | Buy Now |
DISTI #
3942039
|
Farnell | IGBT MODULE, 650V, 100A, PRESS FIT RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 20 |
|
$60.5775 / $74.5578 | Buy Now |